0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-10560RL

DigiKey Part Number
13-RC1206JR-10560RLTR-ND - Tape & Reel (TR)
13-RC1206JR-10560RLCT-ND - Cut Tape (CT)
13-RC1206JR-10560RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-10560RL
Description
RES 560 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-10560RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,815
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31000$3.10
25$0.23200$5.80
50$0.18960$9.48
100$0.15680$15.68
250$0.12448$31.12
500$0.10604$53.02
1,000$0.09141$91.41
5,000$0.06836$341.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06168$616.80
20,000$0.05637$1,127.40
30,000$0.05380$1,614.00
50,000$0.05100$2,550.00
70,000$0.04941$3,458.70
100,000$0.04790$4,790.00
120,000$0.04719$5,662.80
240,000$0.04487$10,768.80
250,000$0.04474$11,185.00
Manufacturers Standard Package