
RL0603JR-070R39L | |
|---|---|
DigiKey Part Number  | 13-RL0603JR-070R39LTR-ND - Tape & Reel (TR) 13-RL0603JR-070R39LCT-ND - Cut Tape (CT) 13-RL0603JR-070R39LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RL0603JR-070R39L  | 
Description  | RES 0.39 OHM 5% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 390 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RL0603JR-070R39L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±800ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.50600 | $5.06 | 
| 25 | $0.41440 | $10.36 | 
| 50 | $0.40300 | $20.15 | 
| 100 | $0.39080 | $39.08 | 
| 250 | $0.34952 | $87.38 | 
| 500 | $0.32454 | $162.27 | 
| 1,000 | $0.31622 | $316.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.22469 | $1,123.45 | 
| 10,000 | $0.18308 | $1,830.80 | 

