
RC1206FR-139K31L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-139K31LTR-ND - Tape & Reel (TR) 13-RC1206FR-139K31LCT-ND - Cut Tape (CT) 13-RC1206FR-139K31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-139K31L |
Description | RES 9.31K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-139K31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.18280 | $4.57 |
| 50 | $0.15820 | $7.91 |
| 100 | $0.14110 | $14.11 |
| 250 | $0.10216 | $25.54 |
| 500 | $0.07718 | $38.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05825 | $1,165.00 |
| 40,000 | $0.04993 | $1,997.20 |
| 60,000 | $0.04967 | $2,980.20 |
| 100,000 | $0.04956 | $4,956.00 |

