THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-13768RL

DigiKey Part Number
13-RC1206FR-13768RLTR-ND - Tape & Reel (TR)
13-RC1206FR-13768RLCT-ND - Cut Tape (CT)
13-RC1206FR-13768RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-13768RL
Description
RES 768 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
768 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-13768RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33400$3.34
25$0.25440$6.36
50$0.20880$10.44
100$0.17300$17.30
250$0.13804$34.51
500$0.11814$59.07
1,000$0.10231$102.31
5,000$0.07721$386.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.06420$1,284.00
40,000$0.05962$2,384.80
60,000$0.05740$3,444.00
100,000$0.05498$5,498.00
140,000$0.05360$7,504.00
200,000$0.05229$10,458.00
240,000$0.05168$12,403.20
480,000$0.04967$23,841.60
500,000$0.04956$24,780.00
Manufacturers Standard Package