
RC1206FR-13768RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-13768RLTR-ND - Tape & Reel (TR) 13-RC1206FR-13768RLCT-ND - Cut Tape (CT) 13-RC1206FR-13768RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-13768RL |
Description | RES 768 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 768 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-13768RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33500 | $3.35 |
| 25 | $0.25480 | $6.37 |
| 50 | $0.20920 | $10.46 |
| 100 | $0.17320 | $17.32 |
| 250 | $0.13820 | $34.55 |
| 500 | $0.11828 | $59.14 |
| 1,000 | $0.10244 | $102.44 |
| 5,000 | $0.07731 | $386.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06428 | $1,285.60 |
| 40,000 | $0.05970 | $2,388.00 |
| 60,000 | $0.05747 | $3,448.20 |
| 100,000 | $0.05505 | $5,505.00 |
| 140,000 | $0.05367 | $7,513.80 |
| 200,000 | $0.05236 | $10,472.00 |
| 240,000 | $0.05175 | $12,420.00 |
| 480,000 | $0.04973 | $23,870.40 |
| 500,000 | $0.04962 | $24,810.00 |

