
RC1206FR-10681KL | |
---|---|
DigiKey Part Number | 13-RC1206FR-10681KLTR-ND - Tape & Reel (TR) 13-RC1206FR-10681KLCT-ND - Cut Tape (CT) 13-RC1206FR-10681KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-10681KL |
Description | RES 681K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-10681KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33500 | $3.35 |
25 | $0.25480 | $6.37 |
50 | $0.20920 | $10.46 |
100 | $0.17320 | $17.32 |
250 | $0.13820 | $34.55 |
500 | $0.11828 | $59.14 |
1,000 | $0.10244 | $102.44 |
5,000 | $0.07731 | $386.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07005 | $700.50 |
20,000 | $0.06428 | $1,285.60 |
30,000 | $0.06147 | $1,844.10 |
50,000 | $0.05843 | $2,921.50 |
70,000 | $0.05670 | $3,969.00 |
100,000 | $0.05505 | $5,505.00 |
120,000 | $0.05428 | $6,513.60 |
240,000 | $0.05175 | $12,420.00 |
250,000 | $0.05162 | $12,905.00 |