
RC1206FR-102K2L | |
---|---|
DigiKey Part Number | 13-RC1206FR-102K2LTR-ND - Tape & Reel (TR) 13-RC1206FR-102K2LCT-ND - Cut Tape (CT) 13-RC1206FR-102K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-102K2L |
Description | RES 2.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-102K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
25 | $0.17720 | $4.43 |
50 | $0.15920 | $7.96 |
100 | $0.14210 | $14.21 |
250 | $0.10280 | $25.70 |
500 | $0.07768 | $38.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09213 | $921.30 |
20,000 | $0.05456 | $1,091.20 |
30,000 | $0.05201 | $1,560.30 |
50,000 | $0.05188 | $2,594.00 |