RC1206FR-100RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.38000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,484
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 974,779
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 36,565
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30,749
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 64,448
Unit Price: $0.90000
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-100RL

DigiKey Part Number
13-RC1206FR-100RLTR-ND - Tape & Reel (TR)
13-RC1206FR-100RLCT-ND - Cut Tape (CT)
13-RC1206FR-100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-100RL
Description
RES 0 OHM JUMPER 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.18720$4.68
50$0.16420$8.21
100$0.14370$14.37
250$0.12152$30.38
500$0.10756$53.78
1,000$0.09558$95.58
5,000$0.07434$371.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06738$673.80
20,000$0.06146$1,229.20
30,000$0.05842$1,752.60
50,000$0.05497$2,748.50
70,000$0.05292$3,704.40
100,000$0.05092$5,092.00
120,000$0.04996$5,995.20
240,000$0.04665$11,196.00
250,000$0.04648$11,620.00
Manufacturers Standard Package