
RC1206FR-0763K4L | |
|---|---|
DigiKey Part Number | 311-63.4KFRTR-ND - Tape & Reel (TR) 311-63.4KFRCT-ND - Cut Tape (CT) 311-63.4KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0763K4L |
Description | RES 63.4K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0763K4L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120663K4FKEA | Vishay Dale | 15,424 | 541-63.4KFCT-ND | $0.90000 | Direct |
| ERJ-8ENF6342V | Panasonic Industry | 52,286 | P63.4KFCT-ND | $1.48000 | Direct |
| RMCF1206FG63K4 | Stackpole Electronics Inc | 6,628 | 738-RMCF1206FG63K4CT-ND | $0.82000 | Direct |
| RMCF1206FT63K4 | Stackpole Electronics Inc | 4,955 | 738-RMCF1206FT63K4CT-ND | $0.82000 | Direct |
| CRCW120663K4FKEAHP | Vishay Dale | 4,283 | 541-63.4KUCT-ND | $2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.27280 | $6.82 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.18500 | $18.50 |
| 250 | $0.14764 | $36.91 |
| 500 | $0.12612 | $63.06 |
| 1,000 | $0.10926 | $109.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07781 | $389.05 |
| 10,000 | $0.07050 | $705.00 |
| 15,000 | $0.06694 | $1,004.10 |
| 25,000 | $0.06310 | $1,577.50 |
| 35,000 | $0.06089 | $2,131.15 |
| 50,000 | $0.05881 | $2,940.50 |

