
CRCW120663K4FKEA | |
|---|---|
DigiKey Part Number | 541-63.4KFTR-ND - Tape & Reel (TR) 541-63.4KFCT-ND - Cut Tape (CT) 541-63.4KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120663K4FKEA |
Description | RES SMD 63.4K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120663K4FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.32880 | $8.22 |
| 50 | $0.27140 | $13.57 |
| 100 | $0.22770 | $22.77 |
| 250 | $0.18316 | $45.79 |
| 500 | $0.15802 | $79.01 |
| 1,000 | $0.13796 | $137.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10223 | $511.15 |
| 10,000 | $0.09338 | $933.80 |
| 15,000 | $0.08907 | $1,336.05 |
| 25,000 | $0.08440 | $2,110.00 |
| 35,000 | $0.08173 | $2,860.55 |
| 50,000 | $0.07921 | $3,960.50 |

