
RC1206FR-07590RL | |
---|---|
DigiKey Part Number | 311-590FRTR-ND - Tape & Reel (TR) 311-590FRCT-ND - Cut Tape (CT) 311-590FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-07590RL |
Description | RES 590 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-07590RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18000 | $1.80 |
25 | $0.16680 | $4.17 |
50 | $0.09960 | $4.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08332 | $416.60 |
10,000 | $0.06666 | $666.60 |
15,000 | $0.06249 | $937.35 |
25,000 | $0.05833 | $1,458.25 |
35,000 | $0.05428 | $1,899.80 |
50,000 | $0.05412 | $2,706.00 |