
RC1206FR-07267RL | |
|---|---|
DigiKey Part Number  | 311-267FRTR-ND - Tape & Reel (TR) 311-267FRCT-ND - Cut Tape (CT) 311-267FRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC1206FR-07267RL  | 
Description  | RES 267 OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 267 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC1206FR-07267RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.10600 | $1.06 | 
| 25 | $0.10440 | $2.61 | 
| 50 | $0.09960 | $4.98 | 
| 100 | $0.09140 | $9.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.05825 | $291.25 | 
| 60,000 | $0.05740 | $3,444.00 | 
| 120,000 | $0.05421 | $6,505.20 | 
| 125,000 | $0.05405 | $6,756.25 | 

