
RC1206FR-0714R7L | |
|---|---|
DigiKey Part Number | 311-14.7FRTR-ND - Tape & Reel (TR) 311-14.7FRCT-ND - Cut Tape (CT) 311-14.7FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0714R7L |
Description | RES 14.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0714R7L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120614R7FKEA | Vishay Dale | 19,540 | 541-CRCW120614R7FKEACT-ND | $0.90000 | Direct |
| ERJ-8ENF14R7V | Panasonic Industry | 26,141 | P14.7FCT-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.29600 | $7.40 |
| 50 | $0.24340 | $12.17 |
| 100 | $0.20310 | $20.31 |
| 250 | $0.16280 | $40.70 |
| 500 | $0.13960 | $69.80 |
| 1,000 | $0.12143 | $121.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09249 | $462.45 |
| 10,000 | $0.08411 | $841.10 |
| 15,000 | $0.08003 | $1,200.45 |
| 25,000 | $0.07562 | $1,890.50 |
| 35,000 | $0.07310 | $2,558.50 |
| 50,000 | $0.07071 | $3,535.50 |

