
RC1206FR-070RL | |
---|---|
DigiKey Part Number | YAG3367TR-ND - Tape & Reel (TR) YAG3367CT-ND - Cut Tape (CT) YAG3367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-070RL |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-070RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
25 | $0.18720 | $4.68 |
50 | $0.16420 | $8.21 |
100 | $0.14370 | $14.37 |
250 | $0.12152 | $30.38 |
500 | $0.10756 | $53.78 |
1,000 | $0.09558 | $95.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07434 | $371.70 |
10,000 | $0.06738 | $673.80 |
15,000 | $0.06380 | $957.00 |
25,000 | $0.05975 | $1,493.75 |
35,000 | $0.05733 | $2,006.55 |
50,000 | $0.05497 | $2,748.50 |
60,000 | $0.05384 | $3,230.40 |
120,000 | $0.04996 | $5,995.20 |
125,000 | $0.04975 | $6,218.75 |