
RC0805JR-13680RL | |
---|---|
DigiKey Part Number | 13-RC0805JR-13680RLTR-ND - Tape & Reel (TR) 13-RC0805JR-13680RLCT-ND - Cut Tape (CT) 13-RC0805JR-13680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-13680RL |
Description | RES 680 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-13680RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.03278 | $655.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16300 | $1.63 |
50 | $0.10120 | $5.06 |
100 | $0.08410 | $8.41 |
500 | $0.05636 | $28.18 |
1,000 | $0.04828 | $48.28 |
5,000 | $0.03509 | $175.45 |
10,000 | $0.03111 | $311.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10600 | $1.06 |
50 | $0.09960 | $4.98 |
100 | $0.09150 | $9.15 |
500 | $0.05832 | $29.16 |
1,000 | $0.04999 | $49.99 |
5,000 | $0.03750 | $187.50 |
10,000 | $0.03333 | $333.30 |