0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-13680RL

DigiKey Part Number
13-RC0805JR-13680RLTR-ND - Tape & Reel (TR)
13-RC0805JR-13680RLCT-ND - Cut Tape (CT)
13-RC0805JR-13680RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-13680RL
Description
RES 680 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-13680RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,590
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.03278$655.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16300$1.63
50$0.10120$5.06
100$0.08410$8.41
500$0.05636$28.18
1,000$0.04828$48.28
5,000$0.03509$175.45
10,000$0.03111$311.10
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.10600$1.06
50$0.09960$4.98
100$0.09150$9.15
500$0.05832$29.16
1,000$0.04999$49.99
5,000$0.03750$187.50
10,000$0.03333$333.30
* All Digi-Reel orders will add a $55.00 reeling fee.