RC0805JR-1339RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04135
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03712
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37,890
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03655
Datasheet
THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-1339RL

DigiKey Part Number
13-RC0805JR-1339RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0805JR-1339RL
Description
RES 39 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-1339RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.03274$654.80
Manufacturers Standard Package