RC0805JR-07560KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4,475
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.11401
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.66015
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.12463
Datasheet

Upgrade


YAGEO
In Stock: 39,040
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05172
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03655
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03274
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09811
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 17,376
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 18,416
Unit Price: $0.90000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.11213
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08331
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.07271
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-07560KL

DigiKey Part Number
311-560KARTR-ND - Tape & Reel (TR)
311-560KARCT-ND - Cut Tape (CT)
311-560KARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-07560KL
Description
RES 560K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-07560KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11400$1.14
25$0.09120$2.28
50$0.06680$3.34
1,000$0.06103$61.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04993$249.65
Manufacturers Standard Package