0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-1368R1L

DigiKey Part Number
13-RC0805FR-1368R1LTR-ND - Tape & Reel (TR)
13-RC0805FR-1368R1LCT-ND - Cut Tape (CT)
13-RC0805FR-1368R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-1368R1L
Description
RES 68.1 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-1368R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24500$2.45
25$0.18280$4.57
50$0.14700$7.35
100$0.12010$12.01
250$0.09412$23.53
500$0.07940$39.70
1,000$0.06772$67.72
5,000$0.04931$246.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.03978$795.60
40,000$0.03644$1,457.60
60,000$0.03481$2,088.60
100,000$0.03305$3,305.00
140,000$0.03204$4,485.60
200,000$0.03109$6,218.00
240,000$0.03064$7,353.60
480,000$0.02917$14,001.60
500,000$0.02910$14,550.00
Manufacturers Standard Package