
RC0805JR-103K9L | |
---|---|
DigiKey Part Number | 13-RC0805JR-103K9LTR-ND - Tape & Reel (TR) 13-RC0805JR-103K9LCT-ND - Cut Tape (CT) 13-RC0805JR-103K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-103K9L |
Description | RES 3.9K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-103K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03350 | $335.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09000 | $0.90 |
50 | $0.07560 | $3.78 |
100 | $0.05830 | $5.83 |
500 | $0.05436 | $27.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
50 | $0.08380 | $4.19 |
100 | $0.05830 | $5.83 |
500 | $0.05436 | $27.18 |
1,000 | $0.05025 | $50.25 |
5,000 | $0.04188 | $209.40 |