
RC0805FR-1333K2L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1333K2LTR-ND - Tape & Reel (TR) 13-RC0805FR-1333K2LCT-ND - Cut Tape (CT) 13-RC0805FR-1333K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1333K2L |
Description | RES 33.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1333K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $0.22000 | $2.20 |
| 25 | $0.17960 | $4.49 |
| 50 | $0.14200 | $7.10 |
| 100 | $0.12890 | $12.89 |
| 250 | $0.06756 | $16.89 |
| 500 | $0.04928 | $24.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04161 | $832.20 |
| 40,000 | $0.03329 | $1,331.60 |
| 60,000 | $0.03200 | $1,920.00 |
| 100,000 | $0.03105 | $3,105.00 |
| 240,000 | $0.03060 | $7,344.00 |
| 480,000 | $0.02913 | $13,982.40 |
| 500,000 | $0.02906 | $14,530.00 |

