
RC1206FR-132K15L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-132K15LTR-ND - Tape & Reel (TR) 13-RC1206FR-132K15LCT-ND - Cut Tape (CT) 13-RC1206FR-132K15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-132K15L |
Description | RES 2.15K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-132K15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.25440 | $6.36 |
| 50 | $0.20880 | $10.44 |
| 100 | $0.17300 | $17.30 |
| 250 | $0.13804 | $34.51 |
| 500 | $0.11814 | $59.07 |
| 1,000 | $0.10231 | $102.31 |
| 5,000 | $0.07721 | $386.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06420 | $1,284.00 |
| 40,000 | $0.05962 | $2,384.80 |
| 60,000 | $0.05740 | $3,444.00 |
| 100,000 | $0.05498 | $5,498.00 |
| 140,000 | $0.05360 | $7,504.00 |
| 200,000 | $0.05229 | $10,458.00 |
| 240,000 | $0.05168 | $12,403.20 |
| 480,000 | $0.04967 | $23,841.60 |
| 500,000 | $0.04956 | $24,780.00 |

