0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-13200KL

DigiKey Part Number
13-RC0805FR-13200KLTR-ND - Tape & Reel (TR)
13-RC0805FR-13200KLCT-ND - Cut Tape (CT)
13-RC0805FR-13200KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-13200KL
Description
RES 200K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-13200KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,670
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.08200$0.82
25$0.07840$1.96
50$0.07500$3.75
100$0.04980$4.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.04993$998.60
40,000$0.04161$1,664.40
60,000$0.03301$1,980.60
140,000$0.03200$4,480.00
200,000$0.03105$6,210.00
240,000$0.03060$7,344.00
480,000$0.02913$13,982.40
500,000$0.02906$14,530.00
Manufacturers Standard Package