
RC0805FR-131M5L | |
|---|---|
DigiKey Part Number  | 13-RC0805FR-131M5LTR-ND - Tape & Reel (TR) 13-RC0805FR-131M5LCT-ND - Cut Tape (CT) 13-RC0805FR-131M5LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0805FR-131M5L  | 
Description  | RES 1.5 MOHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0805FR-131M5L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.14700 | $1.47 | 
| 25 | $0.11760 | $2.94 | 
| 50 | $0.08320 | $4.16 | 
| 100 | $0.07910 | $7.91 | 
| 250 | $0.07472 | $18.68 | 
| 500 | $0.04568 | $22.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | $0.04161 | $832.20 | 

