
RC0805FR-13180KL | |
---|---|
DigiKey Part Number | 13-RC0805FR-13180KLTR-ND - Tape & Reel (TR) 13-RC0805FR-13180KLCT-ND - Cut Tape (CT) 13-RC0805FR-13180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-13180KL |
Description | RES 180K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-13180KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24500 | $2.45 |
25 | $0.18280 | $4.57 |
50 | $0.14700 | $7.35 |
100 | $0.12010 | $12.01 |
250 | $0.09412 | $23.53 |
500 | $0.07940 | $39.70 |
1,000 | $0.06772 | $67.72 |
5,000 | $0.04931 | $246.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.03978 | $795.60 |
40,000 | $0.03644 | $1,457.60 |
60,000 | $0.03481 | $2,088.60 |
100,000 | $0.03305 | $3,305.00 |
140,000 | $0.03204 | $4,485.60 |
200,000 | $0.03109 | $6,218.00 |
240,000 | $0.03064 | $7,353.60 |
480,000 | $0.02917 | $14,001.60 |
500,000 | $0.02910 | $14,550.00 |