
RC0805FR-10100KL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-10100KLTR-ND - Tape & Reel (TR) 13-RC0805FR-10100KLCT-ND - Cut Tape (CT) 13-RC0805FR-10100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-10100KL |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-10100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.18280 | $4.57 |
| 50 | $0.14680 | $7.34 |
| 100 | $0.11990 | $11.99 |
| 250 | $0.09400 | $23.50 |
| 500 | $0.07930 | $39.65 |
| 1,000 | $0.06763 | $67.63 |
| 5,000 | $0.04924 | $246.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04394 | $439.40 |
| 20,000 | $0.03973 | $794.60 |
| 30,000 | $0.03768 | $1,130.40 |
| 50,000 | $0.03547 | $1,773.50 |
| 70,000 | $0.03420 | $2,394.00 |
| 100,000 | $0.03301 | $3,301.00 |
| 120,000 | $0.03245 | $3,894.00 |
| 240,000 | $0.03060 | $7,344.00 |
| 250,000 | $0.03051 | $7,627.50 |

