
RC0805FR-10100KL | |
---|---|
DigiKey Part Number | 13-RC0805FR-10100KLTR-ND - Tape & Reel (TR) 13-RC0805FR-10100KLCT-ND - Cut Tape (CT) 13-RC0805FR-10100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-10100KL |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-10100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09900 | $0.99 |
100 | $0.09220 | $9.22 |
1,000 | $0.07557 | $75.57 |
2,500 | $0.06717 | $167.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04434 | $443.40 |
20,000 | $0.04009 | $801.80 |
30,000 | $0.03802 | $1,140.60 |
50,000 | $0.03579 | $1,789.50 |
70,000 | $0.03451 | $2,415.70 |
100,000 | $0.03330 | $3,330.00 |
120,000 | $0.03274 | $3,928.80 |
240,000 | $0.03088 | $7,411.20 |
250,000 | $0.03078 | $7,695.00 |