
RC0805FR-07510RP | |
---|---|
DigiKey Part Number | 13-RC0805FR-07510RPTR-ND - Tape & Reel (TR) 13-RC0805FR-07510RPCT-ND - Cut Tape (CT) 13-RC0805FR-07510RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07510RP |
Description | RES 510 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
25 | $0.12080 | $3.02 |
50 | $0.11600 | $5.80 |
100 | $0.10860 | $10.86 |
250 | $0.10752 | $26.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06666 | $333.30 |
10,000 | $0.05833 | $583.30 |
120,000 | $0.05768 | $6,921.60 |
125,000 | $0.05751 | $7,188.75 |