2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-074K42L

DigiKey Part Number
13-RC2010FK-074K42LTR-ND - Tape & Reel (TR)
13-RC2010FK-074K42LCT-ND - Cut Tape (CT)
13-RC2010FK-074K42LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-074K42L
Description
RES 4.42K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-074K42L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.88700$8.87
25$0.70280$17.57
50$0.59940$29.97
100$0.51810$51.81
250$0.43648$109.12
500$0.38952$194.76
1,000$0.35209$352.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.29894$1,195.76
8,000$0.28024$2,241.92
12,000$0.27112$3,253.44
20,000$0.26125$5,225.00
28,000$0.25559$7,156.52
40,000$0.25024$10,009.60
48,000$0.24774$11,891.52
96,000$0.23949$22,991.04
100,000$0.23906$23,906.00
Manufacturers Standard Package