
RC0805FR-07390RL | |
|---|---|
DigiKey Part Number | 311-390CRTR-ND - Tape & Reel (TR) 311-390CRCT-ND - Cut Tape (CT) 311-390CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07390RL |
Description | RES 390 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-07390RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07390RL | YAGEO | 179 | 13-AC0805FR-07390RLCT-ND | $0.82000 | Similar |
| CR0805-FX-3900ELF | Bourns Inc. | 30,297 | CR0805-FX-3900ELFCT-ND | $0.82000 | Direct |
| CRG0805F390R | TE Connectivity Passive Product | 60,255 | A126365CT-ND | $0.82000 | Direct |
| ERJ-P06D3900V | Panasonic Industry | 13,537 | P16047CT-ND | $2.06000 | Similar |
| ERJ-UP6F3900V | Panasonic Industry | 6,398 | 10-ERJ-UP6F3900VCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.21040 | $5.26 |
| 50 | $0.17100 | $8.55 |
| 100 | $0.14060 | $14.06 |
| 250 | $0.11048 | $27.62 |
| 500 | $0.09340 | $46.70 |
| 1,000 | $0.08000 | $80.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05878 | $293.90 |
| 10,000 | $0.05264 | $526.40 |
| 15,000 | $0.04966 | $744.90 |
| 25,000 | $0.04644 | $1,161.00 |
| 35,000 | $0.04460 | $1,561.00 |
| 50,000 | $0.04286 | $2,143.00 |

