
ERJ-P06D3900V | |
|---|---|
DigiKey Part Number | P16047TR-ND - Tape & Reel (TR) P16047CT-ND - Cut Tape (CT) P16047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D3900V |
Description | RES SMD 390 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D3900V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.06100 | $10.61 |
| 25 | $0.84840 | $21.21 |
| 50 | $0.72680 | $36.34 |
| 100 | $0.63140 | $63.14 |
| 250 | $0.53540 | $133.85 |
| 500 | $0.47998 | $239.99 |
| 1,000 | $0.43607 | $436.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35206 | $1,760.30 |
| 10,000 | $0.33239 | $3,323.90 |
| 15,000 | $0.32280 | $4,842.00 |
| 25,000 | $0.31241 | $7,810.25 |
| 35,000 | $0.30646 | $10,726.10 |
| 50,000 | $0.30083 | $15,041.50 |

