
RC0805FR-07270RP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-07270RPTR-ND - Tape & Reel (TR) 13-RC0805FR-07270RPCT-ND - Cut Tape (CT) 13-RC0805FR-07270RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07270RP |
Description | RES 270 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35100 | $3.51 |
| 25 | $0.26480 | $6.62 |
| 50 | $0.21720 | $10.86 |
| 100 | $0.18140 | $18.14 |
| 250 | $0.14476 | $36.19 |
| 500 | $0.12400 | $62.00 |
| 1,000 | $0.10759 | $107.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08158 | $407.90 |
| 10,000 | $0.07404 | $740.40 |
| 15,000 | $0.07037 | $1,055.55 |
| 25,000 | $0.06641 | $1,660.25 |
| 35,000 | $0.06414 | $2,244.90 |
| 50,000 | $0.06199 | $3,099.50 |
| 60,000 | $0.06099 | $3,659.40 |
| 120,000 | $0.05768 | $6,921.60 |
| 125,000 | $0.05751 | $7,188.75 |

