RC0805FR-0724KL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.66917
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.17714
Datasheet

Similar


YAGEO
In Stock: 46,123
Unit Price: $0.83000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,687
Unit Price: $0.83000
Datasheet

Direct


Vishay Dale
In Stock: 21,358
Unit Price: $0.83000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 48,448
Unit Price: $0.83000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 58,632
Unit Price: $0.91000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.11366
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 41,636
Unit Price: $0.83000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08445
Datasheet

Similar


Vishay Dale
In Stock: 2,524
Unit Price: $1.65000
Datasheet

Similar


Vishay Dale
In Stock: 4,979
Unit Price: $1.24000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39930
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-0724KL

DigiKey Part Number
311-24.0KCRTR-ND - Tape & Reel (TR)
311-24.0KCRCT-ND - Cut Tape (CT)
311-24.0KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-0724KL
Description
RES 24K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-0724KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.06500$0.65
25$0.05880$1.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02497$124.85
Manufacturers Standard Package