
RC0805FR-0723R2L | |
|---|---|
DigiKey Part Number | 311-23.2CRTR-ND - Tape & Reel (TR) 311-23.2CRCT-ND - Cut Tape (CT) 311-23.2CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0723R2L |
Description | RES 23.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0723R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.14700 | $1.47 |
| 25 | $0.11120 | $2.78 |
| 50 | $0.07520 | $3.76 |
| 100 | $0.06780 | $6.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04999 | $249.95 |
| 10,000 | $0.04166 | $416.60 |
| 15,000 | $0.03333 | $499.95 |
| 25,000 | $0.03249 | $812.25 |
| 35,000 | $0.03237 | $1,132.95 |

