
RC0805FR-0722KP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-0722KPTR-ND - Tape & Reel (TR) 13-RC0805FR-0722KPCT-ND - Cut Tape (CT) 13-RC0805FR-0722KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0722KP |
Description | RES 22K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 25 | $0.14040 | $3.51 |
| 50 | $0.11580 | $5.79 |
| 100 | $0.10770 | $10.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10818 | $540.90 |
| 10,000 | $0.09154 | $915.40 |
| 15,000 | $0.07906 | $1,185.90 |
| 25,000 | $0.06657 | $1,664.25 |
| 35,000 | $0.05825 | $2,038.75 |
| 120,000 | $0.05761 | $6,913.20 |
| 125,000 | $0.05744 | $7,180.00 |

