
RC0805FR-071M91L | |
|---|---|
DigiKey Part Number | 311-1.91MCRTR-ND - Tape & Reel (TR) 311-1.91MCRCT-ND - Cut Tape (CT) 311-1.91MCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-071M91L |
Description | RES 1.91M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.91 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-071M91L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.10600 | $1.06 |
| 100 | $0.09950 | $9.95 |
| 1,000 | $0.09154 | $91.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07490 | $374.50 |
| 10,000 | $0.05825 | $582.50 |
| 15,000 | $0.04577 | $686.55 |
| 25,000 | $0.03329 | $832.25 |
| 35,000 | $0.03245 | $1,135.75 |
| 50,000 | $0.03232 | $1,616.00 |

