
RC0805FR-07120RP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-07120RPTR-ND - Tape & Reel (TR) 13-RC0805FR-07120RPCT-ND - Cut Tape (CT) 13-RC0805FR-07120RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07120RP |
Description | RES 120 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27700 | $2.77 |
| 25 | $0.21520 | $5.38 |
| 50 | $0.15820 | $7.91 |
| 100 | $0.12890 | $12.89 |
| 250 | $0.09988 | $24.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07490 | $374.50 |
| 10,000 | $0.06657 | $665.70 |
| 15,000 | $0.06241 | $936.15 |
| 25,000 | $0.05825 | $1,456.25 |
| 35,000 | $0.05409 | $1,893.15 |
| 50,000 | $0.04993 | $2,496.50 |

