YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-136K8L

DigiKey Part Number
13-RC0603JR-136K8LTR-ND - Tape & Reel (TR)
13-RC0603JR-136K8LCT-ND - Cut Tape (CT)
13-RC0603JR-136K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-136K8L
Description
RES 6.8K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16300$1.63
25$0.12080$3.02
50$0.09460$4.73
100$0.07670$7.67
250$0.05876$14.69
500$0.04862$24.31
1,000$0.04071$40.71
5,000$0.02831$141.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02193$438.60
40,000$0.01971$788.40
60,000$0.01862$1,117.20
100,000$0.01745$1,745.00
140,000$0.01678$2,349.20
200,000$0.01615$3,230.00
240,000$0.01585$3,804.00
480,000$0.01488$7,142.40
500,000$0.01483$7,415.00
Manufacturers Standard Package