YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-1343RL

DigiKey Part Number
13-RC0603JR-1343RLTR-ND - Tape & Reel (TR)
13-RC0603JR-1343RLCT-ND - Cut Tape (CT)
13-RC0603JR-1343RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-1343RL
Description
RES 43 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16300$1.63
25$0.12080$3.02
50$0.09480$4.74
100$0.07680$7.68
250$0.05880$14.70
500$0.04868$24.34
1,000$0.04076$40.76
5,000$0.02835$141.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02196$439.20
40,000$0.01973$789.20
60,000$0.01865$1,119.00
100,000$0.01748$1,748.00
140,000$0.01680$2,352.00
200,000$0.01617$3,234.00
240,000$0.01587$3,808.80
480,000$0.01490$7,152.00
500,000$0.01485$7,425.00
Manufacturers Standard Package