
RC0603JR-13180RL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-13180RLTR-ND - Tape & Reel (TR) 13-RC0603JR-13180RLCT-ND - Cut Tape (CT) 13-RC0603JR-13180RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-13180RL |
Description | RES 180 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 25 | $0.12080 | $3.02 |
| 50 | $0.09480 | $4.74 |
| 100 | $0.07680 | $7.68 |
| 250 | $0.05880 | $14.70 |
| 500 | $0.04868 | $24.34 |
| 1,000 | $0.04076 | $40.76 |
| 5,000 | $0.02835 | $141.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.02196 | $439.20 |
| 40,000 | $0.01973 | $789.20 |
| 60,000 | $0.01865 | $1,119.00 |
| 100,000 | $0.01748 | $1,748.00 |
| 140,000 | $0.01680 | $2,352.00 |
| 200,000 | $0.01617 | $3,234.00 |
| 240,000 | $0.01587 | $3,808.80 |
| 480,000 | $0.01490 | $7,152.00 |
| 500,000 | $0.01485 | $7,425.00 |

