
AC0402FR-07442KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07442KLTR-ND - Tape & Reel (TR) 13-AC0402FR-07442KLCT-ND - Cut Tape (CT) 13-AC0402FR-07442KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07442KL |
Description | RES SMD 442K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 442 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07442KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.06200 | $1.55 |
| 50 | $0.04240 | $2.12 |
| 100 | $0.03340 | $3.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03329 | $332.90 |
| 20,000 | $0.02497 | $499.40 |
| 30,000 | $0.02283 | $684.90 |
| 70,000 | $0.02188 | $1,531.60 |
| 100,000 | $0.02098 | $2,098.00 |
| 120,000 | $0.02056 | $2,467.20 |
| 240,000 | $0.01918 | $4,603.20 |
| 250,000 | $0.01911 | $4,777.50 |

