
RC0603JR-130RL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-130RLTR-ND - Tape & Reel (TR) 13-RC0603JR-130RLCT-ND - Cut Tape (CT) 13-RC0603JR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-130RL |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-130RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.06520 | $1.63 |
| 50 | $0.05540 | $2.77 |
| 100 | $0.04810 | $4.81 |
| 250 | $0.04048 | $10.12 |
| 500 | $0.03558 | $17.79 |
| 1,000 | $0.03133 | $31.33 |
| 5,000 | $0.02382 | $119.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01927 | $385.40 |
| 40,000 | $0.01748 | $699.20 |
| 60,000 | $0.01657 | $994.20 |
| 100,000 | $0.01553 | $1,553.00 |
| 140,000 | $0.01491 | $2,087.40 |
| 200,000 | $0.01431 | $2,862.00 |
| 240,000 | $0.01402 | $3,364.80 |
| 480,000 | $0.01303 | $6,254.40 |
| 500,000 | $0.01297 | $6,485.00 |

