SR0805JR-471ML is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 7,919
Unit Price: $1.40000
Datasheet
THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-471ML

DigiKey Part Number
13-SR0805JR-471MLTR-ND - Tape & Reel (TR)
13-SR0805JR-471MLCT-ND - Cut Tape (CT)
13-SR0805JR-471MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805JR-471ML
Description
RES 1 MOHM 5% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.87000$8.70
25$0.68960$17.24
50$0.58960$29.48
100$0.50910$50.91
250$0.42828$107.07
500$0.38164$190.82
1,000$0.34486$344.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28601$1,430.05
10,000$0.26887$2,688.70
15,000$0.26051$3,907.65
25,000$0.25147$6,286.75
35,000$0.24629$8,620.15
50,000$0.24139$12,069.50
60,000$0.23909$14,345.40
120,000$0.23154$27,784.80
125,000$0.23114$28,892.50
Manufacturers Standard Package