YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-13300RL

DigiKey Part Number
13-RC0603FR-13300RLTR-ND - Tape & Reel (TR)
13-RC0603FR-13300RLCT-ND - Cut Tape (CT)
13-RC0603FR-13300RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-13300RL
Description
RES 300 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17900$1.79
25$0.13360$3.34
50$0.10600$5.30
100$0.08650$8.65
250$0.06624$16.56
500$0.05516$27.58
1,000$0.04642$46.42
5,000$0.03263$163.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02556$511.20
40,000$0.02309$923.60
60,000$0.02188$1,312.80
100,000$0.02058$2,058.00
140,000$0.01983$2,776.20
200,000$0.01913$3,826.00
240,000$0.01880$4,512.00
480,000$0.01771$8,500.80
500,000$0.01766$8,830.00
Manufacturers Standard Package