
RC0603FR-13221RL | |
---|---|
DigiKey Part Number | 13-RC0603FR-13221RLTR-ND - Tape & Reel (TR) 13-RC0603FR-13221RLCT-ND - Cut Tape (CT) 13-RC0603FR-13221RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-13221RL |
Description | RES 221 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.09000 | $0.90 |
25 | $0.06520 | $1.63 |
50 | $0.04240 | $2.12 |
100 | $0.03760 | $3.76 |
250 | $0.03268 | $8.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.02500 | $500.00 |
40,000 | $0.02312 | $924.80 |
60,000 | $0.02191 | $1,314.60 |
100,000 | $0.01666 | $1,666.00 |