
RC0603FR-1321KL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1321KLTR-ND - Tape & Reel (TR) 13-RC0603FR-1321KLCT-ND - Cut Tape (CT) 13-RC0603FR-1321KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1321KL |
Description | RES 21K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1321KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.07300 | $0.73 |
| 25 | $0.06520 | $1.63 |
| 50 | $0.05880 | $2.94 |
| 100 | $0.05380 | $5.38 |
| 250 | $0.04636 | $11.59 |
| 5,000 | $0.03263 | $163.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.02497 | $499.40 |
| 40,000 | $0.02188 | $875.20 |
| 100,000 | $0.02058 | $2,058.00 |
| 140,000 | $0.01664 | $2,329.60 |

