
RC0603FR-131K3L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-131K3LTR-ND - Tape & Reel (TR) 13-RC0603FR-131K3LCT-ND - Cut Tape (CT) 13-RC0603FR-131K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-131K3L |
Description | RES 1.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-131K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17900 | $1.79 |
| 25 | $0.13360 | $3.34 |
| 50 | $0.10600 | $5.30 |
| 100 | $0.08650 | $8.65 |
| 250 | $0.06624 | $16.56 |
| 500 | $0.05516 | $27.58 |
| 1,000 | $0.04642 | $46.42 |
| 5,000 | $0.03263 | $163.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.02556 | $511.20 |
| 40,000 | $0.02309 | $923.60 |
| 60,000 | $0.02188 | $1,312.80 |
| 100,000 | $0.02058 | $2,058.00 |
| 140,000 | $0.01983 | $2,776.20 |
| 200,000 | $0.01913 | $3,826.00 |
| 240,000 | $0.01880 | $4,512.00 |
| 480,000 | $0.01771 | $8,500.80 |
| 500,000 | $0.01766 | $8,830.00 |

