0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1310ML

DigiKey Part Number
13-RC0603FR-1310MLTR-ND - Tape & Reel (TR)
13-RC0603FR-1310MLCT-ND - Cut Tape (CT)
13-RC0603FR-1310MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-1310ML
Description
RES 10M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-1310ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,168
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.08200$0.82
25$0.05880$1.47
50$0.03260$1.63
100$0.03260$3.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02497$499.40
40,000$0.02309$923.60
60,000$0.02188$1,312.80
100,000$0.02058$2,058.00
140,000$0.01983$2,776.20
200,000$0.01913$3,826.00
240,000$0.01880$4,512.00
480,000$0.01771$8,500.80
500,000$0.01766$8,830.00
Manufacturers Standard Package