YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-103M3L

DigiKey Part Number
13-RC0603FR-103M3LTR-ND - Tape & Reel (TR)
13-RC0603FR-103M3LCT-ND - Cut Tape (CT)
13-RC0603FR-103M3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-103M3L
Description
RES 3.3 MOHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-103M3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,435
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17900$1.79
25$0.13360$3.34
50$0.10600$5.30
100$0.08650$8.65
250$0.06624$16.56
500$0.05516$27.58
1,000$0.04642$46.42
5,000$0.03263$163.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02869$286.90
20,000$0.02556$511.20
30,000$0.02405$721.50
50,000$0.02240$1,120.00
70,000$0.02147$1,502.90
100,000$0.02058$2,058.00
120,000$0.02016$2,419.20
240,000$0.01880$4,512.00
250,000$0.01873$4,682.50
Manufacturers Standard Package