
RC0603JR-1033KL | |
---|---|
DigiKey Part Number | 13-RC0603JR-1033KLTR-ND - Tape & Reel (TR) 13-RC0603JR-1033KLCT-ND - Cut Tape (CT) 13-RC0603JR-1033KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-1033KL |
Description | RES 33K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-1033KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16300 | $1.63 |
25 | $0.12080 | $3.02 |
50 | $0.09480 | $4.74 |
100 | $0.07680 | $7.68 |
250 | $0.05880 | $14.70 |
500 | $0.04868 | $24.34 |
1,000 | $0.04076 | $40.76 |
5,000 | $0.02835 | $141.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02479 | $247.90 |
20,000 | $0.02196 | $439.20 |
30,000 | $0.02060 | $618.00 |
50,000 | $0.01912 | $956.00 |
70,000 | $0.01827 | $1,278.90 |
100,000 | $0.01748 | $1,748.00 |
120,000 | $0.01710 | $2,052.00 |
240,000 | $0.01587 | $3,808.80 |
250,000 | $0.01581 | $3,952.50 |